
CA3106ER10SL-4S | |
|---|---|
DigiKey Part Number | ICA3106ER10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106ER10SL-4S |
Description | CONN PLUG FMALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.84000 | $184.84 |
| 10 | $150.18000 | $1,501.80 |
| 25 | $126.47000 | $3,161.75 |
| 50 | $109.22000 | $5,461.00 |
| 100 | $92.42000 | $9,242.00 |




