
CA3106E32A10P8BF80A176 | |
|---|---|
DigiKey Part Number | ICA3106E32A10P8BF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10P8BF80A176 |
Description | CONN PLUG 54POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 54 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $522.98000 | $522.98 |
| 10 | $329.29000 | $3,292.90 |
| 25 | $233.97000 | $5,849.25 |
| 50 | $202.06000 | $10,103.00 |
| 100 | $170.98000 | $17,098.00 |


