
CA3106E32-5PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E32-5PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32-5PBF80F0 |
Description | CONN PLUG HSNG MALE 2POS INLINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 32-5 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |


