
CA3106E32-17SBF85 | |
|---|---|
DigiKey Part Number | ICA3106E32-17SBF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32-17SBF85 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-17 | Current Rating (Amps) 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $470.54000 | $470.54 |
| 10 | $296.27000 | $2,962.70 |
| 25 | $210.51000 | $5,262.75 |
| 50 | $181.80000 | $9,090.00 |
| 100 | $153.83000 | $15,383.00 |



