
CA3106E28A51P3B | |
|---|---|
DigiKey Part Number | ICA3106E28A51P3B-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A51P3B |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.76000 | $275.76 |
| 10 | $173.63000 | $1,736.30 |
| 25 | $123.37000 | $3,084.25 |
| 50 | $106.55000 | $5,327.50 |
| 100 | $90.15000 | $9,015.00 |


