
CA3106E28A16S | |
|---|---|
DigiKey Part Number | 1003-CA3106E28A16S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A16S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.12000 | $167.12 |
| 10 | $142.06700 | $1,420.67 |
| 25 | $133.18160 | $3,329.54 |
| 50 | $126.83420 | $6,341.71 |

