
CA3106E28-21SXB01 | |
|---|---|
DigiKey Part Number | ICA3106E28-21SXB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SXB01 |
Description | CANCA3106E28-21SXB01 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.52000 | $230.52 |
| 10 | $145.14000 | $1,451.40 |
| 25 | $103.13000 | $2,578.25 |
| 50 | $89.06000 | $4,453.00 |
| 100 | $75.36000 | $7,536.00 |


