Image for CA3106E28-21SXB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E28-21SXB

DigiKey Part Number
CA3106E28-21SXB-ND
Manufacturer
Manufacturer Product Number
CA3106E28-21SXB
Description
CONN PLUG FMALE 37P SOLDER CUP
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
X
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
37
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
28-21
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$241.36000$241.36
10$151.97000$1,519.70
25$107.98000$2,699.50
50$93.25000$4,662.50
100$78.91000$7,891.00