
CA3106E28-21SXB03 | |
|---|---|
DigiKey Part Number | ICA3106E28-21SXB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SXB03 |
Description | CONN PLUG FMALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.63000 | $236.63 |
| 10 | $148.99000 | $1,489.90 |
| 25 | $105.86000 | $2,646.50 |
| 50 | $91.43000 | $4,571.50 |
| 100 | $77.36000 | $7,736.00 |


