
CA3106E28-20PF80 | |
|---|---|
DigiKey Part Number | CA3106E28-20PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-20PF80 |
Description | ER 14C 4#16 10#12 PIN PLUG |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-20 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.95000 | $274.95 |
| 10 | $223.40000 | $2,234.00 |
| 25 | $188.12000 | $4,703.00 |
| 50 | $162.47000 | $8,123.50 |
| 100 | $137.48000 | $13,748.00 |




