
CA3106E28-11SF80 | |
|---|---|
DigiKey Part Number | CA3106E28-11SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-11SF80 |
Description | CONN PLUG FMALE 22P SILVER CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.88000 | $227.88 |
| 10 | $185.15000 | $1,851.50 |
| 25 | $155.92000 | $3,898.00 |
| 50 | $134.66000 | $6,733.00 |
| 100 | $113.94000 | $11,394.00 |



