22 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E28-11S

DigiKey Part Number
CA3106E28-11S-ND
Manufacturer
Manufacturer Product Number
CA3106E28-11S
Description
CONN PLUG FMALE 22P SOLDER CUP
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
22
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
28-11
Current Rating (Amps)
22A, 41A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.