
CA3106E24-9PWBF80 | |
|---|---|
DigiKey Part Number | CA3106E24-9PWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-9PWBF80 |
Description | CONN PLUG MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-9 | Current Rating (Amps) 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.74000 | $264.74 |
| 10 | $166.69000 | $1,666.90 |
| 25 | $118.44000 | $2,961.00 |
| 50 | $102.29000 | $5,114.50 |
| 100 | $86.55000 | $8,655.00 |


