
CA3106E24-5SF80 | |
|---|---|
DigiKey Part Number | CA3106E24-5SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5SF80 |
Description | CONN PLUG FMALE 16P SILVER CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.60000 | $236.60 |
| 10 | $192.23000 | $1,922.30 |
| 25 | $161.88000 | $4,047.00 |
| 50 | $139.81000 | $6,990.50 |
| 100 | $118.30000 | $11,830.00 |




