
CA3106E24-28PYF80 | |
|---|---|
DigiKey Part Number | CA3106E24-28PYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28PYF80 |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.54000 | $177.54 |
| 10 | $144.25000 | $1,442.50 |
| 25 | $121.47000 | $3,036.75 |
| 50 | $104.91000 | $5,245.50 |
| 100 | $88.77000 | $8,877.00 |



