
CA3106E24-22SBF80F97F0 | |
|---|---|
DigiKey Part Number | ICA3106E24-22SBF80F97F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22SBF80F97F0 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 24-22 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.74000 | $164.74 |
| 10 | $103.72000 | $1,037.20 |
| 25 | $73.70000 | $1,842.50 |
| 50 | $63.65000 | $3,182.50 |
| 100 | $53.86000 | $5,386.00 |


