
CA3106E24-22PXBF80 | |
|---|---|
DigiKey Part Number | CA3106E24-22PXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-22PXBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.24000 | $281.24 |
| 10 | $177.08000 | $1,770.80 |
| 25 | $125.82000 | $3,145.50 |
| 50 | $108.66000 | $5,433.00 |
| 100 | $91.95000 | $9,195.00 |


