
CA3106E24-19PF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E24-19PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-19PF80F0 |
Description | CONN PLUG HSG MALE 12POS INLINE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 12 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.15000 | $179.15 |
| 10 | $145.56000 | $1,455.60 |
| 25 | $122.58000 | $3,064.50 |
| 50 | $105.86000 | $5,293.00 |
| 100 | $89.57000 | $8,957.00 |



