
CA3106E22-1SB | |
|---|---|
DigiKey Part Number | ICA3106E22-1SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-1SB |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-1 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.21000 | $217.21 |
| 10 | $136.76000 | $1,367.60 |
| 25 | $97.17000 | $2,429.25 |
| 50 | $83.92000 | $4,196.00 |
| 100 | $71.01000 | $7,101.00 |


