
CA3106E20A48SB02 | |
|---|---|
DigiKey Part Number | CA3106E20A48SB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20A48SB02 |
Description | CONN PLUG FMALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 20-A48 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.42000 | $206.42 |
| 10 | $129.97000 | $1,299.70 |
| 25 | $92.35000 | $2,308.75 |
| 50 | $79.75000 | $3,987.50 |
| 100 | $67.48000 | $6,748.00 |


