
CA3106E20-7PYF80 | |
|---|---|
DigiKey Part Number | ICA3106E20-7PYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-7PYF80 |
Description | ER 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.58000 | $107.58 |
| 10 | $87.41000 | $874.10 |
| 25 | $73.61000 | $1,840.25 |
| 50 | $63.57000 | $3,178.50 |
| 100 | $53.79000 | $5,379.00 |


