
CA3106E20-7PB03 | |
|---|---|
DigiKey Part Number | CA3106E20-7PB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-7PB03 |
Description | CONN PLUG MALE 8POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.73000 | $180.73 |
| 10 | $113.79000 | $1,137.90 |
| 25 | $80.85000 | $2,021.25 |
| 50 | $69.83000 | $3,491.50 |
| 100 | $59.08000 | $5,908.00 |



