
CA3106E20-33SF80 | |
|---|---|
DigiKey Part Number | ICA3106E20-33SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-33SF80 |
Description | CONN PLUG FMALE 11P SILVER CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-33 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.87000 | $198.87 |
| 10 | $161.58000 | $1,615.80 |
| 25 | $136.07000 | $3,401.75 |
| 50 | $117.52000 | $5,876.00 |
| 100 | $99.44000 | $9,944.00 |


