
CA3106E20-33PBF80A176A232 | |
|---|---|
DigiKey Part Number | CA3106E20-33PBF80A176A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-33PBF80A176A232 |
Description | CONN PLUG MALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 11 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.47000 | $259.47 |
| 10 | $163.37000 | $1,633.70 |
| 25 | $116.08000 | $2,902.00 |
| 50 | $100.25000 | $5,012.50 |
| 100 | $84.83000 | $8,483.00 |


