
CA3106E20-24SB | |
|---|---|
DigiKey Part Number | CA3106E20-24SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-24SB |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-24 | Current Rating (Amps) 22A, 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.52000 | $229.52 |
| 10 | $144.51000 | $1,445.10 |
| 25 | $102.68000 | $2,567.00 |
| 50 | $88.68000 | $4,434.00 |
| 100 | $75.03000 | $7,503.00 |


