
CA3106E18-1PF42 | |
|---|---|
DigiKey Part Number | ICA3106E18-1PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-1PF42 |
Description | CONN PLUG 10POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.85000 | $62.85 |
| 10 | $51.06000 | $510.60 |
| 25 | $43.00000 | $1,075.00 |
| 50 | $37.14000 | $1,857.00 |
| 100 | $31.42000 | $3,142.00 |



