
CA3106E18-12PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E18-12PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E18-12PBF80F0 |
Description | CB 6C 6#16 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-12 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.61000 | $128.61 |
| 10 | $80.98000 | $809.80 |
| 25 | $57.54000 | $1,438.50 |
| 50 | $49.69000 | $2,484.50 |
| 100 | $42.05000 | $4,205.00 |


