
CA3102R20-7PA176 | |
|---|---|
DigiKey Part Number | ICA3102R20-7PA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-7PA176 |
Description | ER 8C 8#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.60000 | $69.60 |
| 10 | $56.55000 | $565.50 |
| 25 | $47.62000 | $1,190.50 |
| 50 | $41.13000 | $2,056.50 |
| 100 | $34.80000 | $3,480.00 |


