CA3106E16S-1P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $45.40240
Datasheet
New at DigiKey
Image for CA3106E16S-1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16S-1P

DigiKey Part Number
1003-CA3106E16S-1P-ND
Manufacturer
Manufacturer Product Number
CA3106E16S-1P
Description
CA3106E16S-1P
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Features
Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
22A
Shell Size - Insert
16S-1
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.255" ~ 0.547" (6.48mm ~ 13.89mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Metal
Applications
Aviation, Industrial, Marine, Military
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA3106F16S-1PITT Cannon, LLC01003-CA3106F16S-1P-ND$45.40240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$64.09480$3,204.74