
CA3106E16-10PF80 | |
|---|---|
DigiKey Part Number | ICA3106E16-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16-10PF80 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.10000 | $136.10 |
| 10 | $110.58000 | $1,105.80 |
| 25 | $93.12000 | $2,328.00 |
| 50 | $80.42000 | $4,021.00 |
| 100 | $68.05000 | $6,805.00 |




