
CA3106E14SA7PBF80A232F42 | |
|---|---|
DigiKey Part Number | ICA3106E14SA7PBF80A232F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14SA7PBF80A232F42 |
Description | CAB 7C 7#16 PIN PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-A7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.20000 | $47.20 |
| 10 | $29.72000 | $297.20 |
| 25 | $21.12000 | $528.00 |
| 50 | $18.24000 | $912.00 |
| 100 | $15.43000 | $1,543.00 |


