
CA3106E14S-5SF80A176DN | |
|---|---|
DigiKey Part Number | ICA3106E14S-5SF80A176DN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-5SF80A176DN |
Description | ER 5C 5#16S SKT PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 5 | Features Shrink Boot Adapter |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.35000 | $87.35 |
| 10 | $70.97000 | $709.70 |
| 25 | $59.77000 | $1,494.25 |
| 50 | $51.62000 | $2,581.00 |
| 100 | $43.68000 | $4,368.00 |



