Image for CA3106E14S-5PB03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-5PB03

DigiKey Part Number
ICA3106E14S-5PB03-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-5PB03
Description
CAB 5C 5#16S PIN PLUG
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$75.95000$75.95
10$47.82000$478.20
25$33.98000$849.50
50$29.34000$1,467.00
100$24.83000$2,483.00