Image for CA3106E14S-5PB02F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-5PB02F0

DigiKey Part Number
ICA3106E14S-5PB02F0-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-5PB02F0
Description
CB 5C 5#16S PIN PLUG
Customer Reference
Detailed Description
5 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Number of Positions
5
Operating Temperature
-55°C ~ 125°C
Qualification
MIL-DTL-5015
Insert Material
Polychloroprene
Shell Size - Insert
14S-5
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$71.74000$71.74
10$45.17000$451.70
25$32.10000$802.50
50$27.72000$1,386.00
100$23.46000$2,346.00