
CA3106E14S-10PB02 | |
|---|---|
DigiKey Part Number | ICA3106E14S-10PB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-10PB02 |
Description | CB 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 14S-10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.47000 | $74.47 |
| 10 | $46.89000 | $468.90 |
| 25 | $33.31000 | $832.75 |
| 50 | $28.77000 | $1,438.50 |
| 100 | $24.34000 | $2,434.00 |



