
CA3106E12SA10S3F23 | |
|---|---|
DigiKey Part Number | ICA3106E12SA10S3F23-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E12SA10S3F23 |
Description | CONN PLUG 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 12S-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.31000 | $53.31 |
| 10 | $43.32000 | $433.20 |
| 25 | $36.48000 | $912.00 |
| 50 | $31.50000 | $1,575.00 |
| 100 | $26.66000 | $2,666.00 |



