
CA3106E12S-A10SF80 | |
|---|---|
DigiKey Part Number | CA3106E12S-A10SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E12S-A10SF80 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 12S-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.50000 | $177.50 |
| 10 | $144.22000 | $1,442.20 |
| 25 | $121.45000 | $3,036.25 |
| 50 | $104.89000 | $5,244.50 |
| 100 | $88.75000 | $8,875.00 |



