Image for CA3106E10SL-4SF80F85 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E10SL-4SF80F85

DigiKey Part Number
ICA3106E10SL-4SF80F85-ND
Manufacturer
Manufacturer Product Number
CA3106E10SL-4SF80F85
Description
ER 2C 2#16S SKT PLUG
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
2
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
10SL-4
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,083
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$94.95000$94.95
10$77.15000$771.50
25$64.96000$1,624.00
50$56.11000$2,805.50
100$47.47000$4,747.00