
CA3106E10SL-4PF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E10SL-4PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-4PF80F42 |
Description | ER 2C 2#16S PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.05000 | $44.05 |
| 10 | $35.79000 | $357.90 |
| 25 | $30.14000 | $753.50 |
| 50 | $26.03000 | $1,301.50 |
| 100 | $22.03000 | $2,203.00 |



