
CA3106E10SL-3SF80F85F0 | |
|---|---|
DigiKey Part Number | ICA3106E10SL-3SF80F85F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-3SF80F85F0 |
Description | ER 3C 3#16S SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.27000 | $67.27 |
| 10 | $54.66000 | $546.60 |
| 25 | $46.03000 | $1,150.75 |
| 50 | $39.75000 | $1,987.50 |
| 100 | $33.63000 | $3,363.00 |


