
CA3106A22-14SF80F137RES | |
|---|---|
DigiKey Part Number | ICA3106A22-14SF80F137RES-ND |
Manufacturer | |
Manufacturer Product Number | CA3106A22-14SF80F137RES |
Description | CONN PLUG 3POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.11000 | $194.11 |
| 10 | $157.71000 | $1,577.10 |
| 25 | $132.81000 | $3,320.25 |
| 50 | $114.70000 | $5,735.00 |
| 100 | $97.05000 | $9,705.00 |




