
CA3106A20-19SF80F42RES | |
|---|---|
DigiKey Part Number | ICA3106A20-19SF80F42RES-ND |
Manufacturer | |
Manufacturer Product Number | CA3106A20-19SF80F42RES |
Description | ER 3C 3#8 SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 20-19 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.00000 | $95.00 |
| 10 | $77.19000 | $771.90 |
| 25 | $65.00000 | $1,625.00 |
| 50 | $56.14000 | $2,807.00 |
| 100 | $47.50000 | $4,750.00 |



