
CA3102R24A24S | |
|---|---|
DigiKey Part Number | ICA3102R24A24S-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24A24S |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 12 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-A24 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.69000 | $109.69 |
| 10 | $89.12000 | $891.20 |
| 25 | $75.05000 | $1,876.25 |
| 50 | $64.82000 | $3,241.00 |
| 100 | $54.85000 | $5,485.00 |


