
CA3102R24-22SXF80 | |
|---|---|
DigiKey Part Number | ICA3102R24-22SXF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24-22SXF80 |
Description | ER 4C 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.43000 | $107.43 |
| 10 | $87.29000 | $872.90 |
| 25 | $73.51000 | $1,837.75 |
| 50 | $63.48000 | $3,174.00 |
| 100 | $53.72000 | $5,372.00 |



