
CA3102E36-10SWBF80A176 | |
|---|---|
DigiKey Part Number | ICA3102E36-10SWBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10SWBF80A176 |
Description | CONN RCPT FMALE 48POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.85000 | $277.85 |
| 10 | $174.95000 | $1,749.50 |
| 25 | $124.30000 | $3,107.50 |
| 50 | $107.35000 | $5,367.50 |
| 100 | $90.84000 | $9,084.00 |


