
CA3102E28A51PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E28A51PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A51PBF80-05 |
Description | CAB 43C 43#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 43 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.35000 | $136.35 |
| 10 | $85.85000 | $858.50 |
| 25 | $61.00000 | $1,525.00 |
| 50 | $52.68000 | $2,634.00 |
| 100 | $44.58000 | $4,458.00 |



