
CA3102E28A51PB | |
|---|---|
DigiKey Part Number | ICA3102E28A51PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A51PB |
Description | CONN RCPT MALE 43P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 43 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.95000 | $161.95 |
| 10 | $101.97000 | $1,019.70 |
| 25 | $72.45000 | $1,811.25 |
| 50 | $62.57000 | $3,128.50 |
| 100 | $52.95000 | $5,295.00 |



