9 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E28A16P

DigiKey Part Number
1003-CA3102E28A16P-ND
Manufacturer
Manufacturer Product Number
CA3102E28A16P
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
9
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
28-A16
Current Rating (Amps)
22A, 135A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$74.85000$74.85
10$63.62600$636.26
25$59.64480$1,491.12
50$56.80100$2,840.05
100$54.09340$5,409.34
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics