
CA3102E28A-16SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E28A-16SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28A-16SBF80F0 |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 9 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-A16 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (4), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.57000 | $94.57 |
| 10 | $59.54000 | $595.40 |
| 25 | $42.31000 | $1,057.75 |
| 50 | $36.54000 | $1,827.00 |
| 100 | $30.92000 | $3,092.00 |


