
CA3102E28-21PZBF80A176G9 | |
|---|---|
DigiKey Part Number | ICA3102E28-21PZBF80A176G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PZBF80A176G9 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.25000 | $144.25 |
| 10 | $90.83000 | $908.30 |
| 25 | $64.53000 | $1,613.25 |
| 50 | $55.73000 | $2,786.50 |
| 100 | $47.16000 | $4,716.00 |


